- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW10S-2STME1LF
Amphenol Communications Solutions (FCI)
SFW10S-2STME1LF
1.00mm Flex Connector - SFW Straight series - 10 Position - Top Entry Surface Mount - ZIF - with Mount Plate.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1.00mm Flex Connector - SFW Straight series - 10 Position - Top Entry Surface Mount - ZIF - with Mount Plate.
Search Keywords: SFW10S2STME1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW10S-2STME1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:10
-
Pitch:2 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1003541VDC,1003541VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.4mm x 3.6mm x 5.33547mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is SFW10S-2STME1LF RoHS compliant?
Yes, SFW10S-2STME1LF is RoHS compliant.
What is the lead time for SFW10S-2STME1LF?
The standard lead time for SFW10S-2STME1LF is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
2,000
$0.3007
4,000
$0.2838
6,000
$0.2760
8,000
$0.2753
10,000
$0.2746
16,000
$0.2687
26,000
$0.2651
50,000 +
$0.2583
Click for Quote
Log in
to unlock special pricing