- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFW10R-1STE1LF
Amphenol Communications Solutions (FCI)
SFW10R-1STE1LF
1.00mm Flex Connector - SFW-R series - 10 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
1.00mm Flex Connector - SFW-R series - 10 Position - Bottom side Contact - Side Entry Surface Mount ZIF Connector - Lead Free.
Search Keywords: SFW10R1STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFW10R-1STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
4000 -
Type:FFC/FPC Connector
-
Number of Contacts:10
-
Pitch:1 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:15.8mm x 6.5mm x 2.7 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Frequently Asked Questions
Is SFW10R-1STE1LF RoHS compliant?
Yes, SFW10R-1STE1LF is RoHS compliant.
What is the lead time for SFW10R-1STE1LF?
The standard lead time for SFW10R-1STE1LF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,300
Ships today, if you order in
Minimum Order Quantity:
1000
6 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$0.2691
1,000
$0.2446
4,000
$0.2333
8,000
$0.2276
12,000
$0.2242
28,000
$0.2173
52,000 +
$0.2122
Click for Quote
Log in
to unlock special pricing