- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV8R-2STE1HLF
SFV8R-2STE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 8 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connector - SFV-R Series - 8 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.
Search Keywords: SFV8R2STE1HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV8R-2STE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:9.5mm x 4.9mm x 1.8mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,800
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2,500
$0.2263
3,000
$0.2366
6,000
$0.2199
12,000
$0.2139
30,000
$0.2054
54,000 +
$0.2024
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments