- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV6R-2STBE1HLF
SFV6R-2STBE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 6 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connector - SFV-R Series - 6 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Gold Flash.
Search Keywords: SFV6R2STBE1HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV6R-2STBE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FPC Connector3551
-
Number of Contacts:6
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541VDC,503541VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:8.7mm x 4.9mm x 1.83547mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,000
$0.2049
6,000
$0.1992
12,000
$0.1937
30,000
$0.1861
54,000 +
$0.1856
Click for Quote
Log in
to unlock special pricing