- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV30R-1STE1HLF
SFV30R-1STE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 30 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
0.50mm Flex Connector - SFV-R Series - 30 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Matte Tin Plate.
Search Keywords: SFV30R1STE1HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV30R-1STE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector
-
Number of Contacts:30
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:20.5mm x 4.9mm x 1.8 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
3,000
$0.5967
6,000
$0.5906
12,000
$0.5885
18,000
$0.5875
30,000
$0.5865
54,000 +
$0.5845
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments