- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV24R-1STE1HLF
SFV24R-1STE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 24 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Fr ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - SFV-R Series - 24 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free - Matte Tin Plate.
Search Keywords: SFV24R1STE1HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV24R-1STE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector
-
Number of Contacts:24
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:17.5mm x 4.9mm x 1.8 mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,734
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$0.2737
1,000
$0.2488
2,500
$0.2439
6,000
$0.2390
12,000
$0.2384
18,000
$0.2378
30,000
$0.2372
54,000 +
$0.2366
Click for Quote
Log in
to unlock special pricing