- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV20R-2STE1HLF
SFV20R-2STE1HLF
Amphenol Communications Solutions (FCI)
0.50mm Flex Connector - SFV-R Series - 20 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
0.50mm Flex Connector - SFV-R Series - 20 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free.
Search Keywords: SFV20R2STE1HLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV20R-2STE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15.5mm x 4.9mm x 1.8mm
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,205
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2941
2,500
$0.2813
6,000
$0.2659
12,000
$0.2652
30,000
$0.2554
54,000 +
$0.2521
Click for Quote
Log in
to unlock special pricing