- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- SFV20R-1STE1HLF
Amphenol Communications Solutions (FCI)
SFV20R-1STE1HLF
0.50mm Flex Connector - SFV-R Series - 20 Position - Bottom Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Fr ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SFV20R-1STE1HLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
6000 -
Type:FFC/FPC Connector
-
Number of Contacts:20
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:15.5mm x 4.9mm x 1.8mm
-
Operating Temperature:-55 to 105 °C