- Home ›
- All Products›
- SAT3M2132072TR
SAT3M2132072TR
Amphenol Communications Solutions (FCI)
Sata, Storage and server connector, 1.27mm pitch, Right angle, surface mount, 1.5A current, Tape and Reel.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Sata, Storage and server connector, 1.27mm pitch, Right angle, surface mount, 1.5A current, Tape and Reel.
Search Keywords: SAT3M2132072TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:SAT3M2132072TR
-
Alias/AKA:SAT3M2132072TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2660
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,126
Can Ship immediately
Minimum Order Quantity:
250
8 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$2.27
500
$2.20
1,000
$2.08
2,660
$2.03
5,320
$1.98
7,980
$1.95
10,640 +
$1.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments