- Home ›
- All Products›
- ME3008430501211
ME3008430501211
Amphenol Communications Solutions (FCI)
Mini cool edge 0.6mm 84pin orthogonal 1x1 8.655m
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Mini cool edge 0.6mm 84pin orthogonal 1x1 8.655m
Search Keywords: ME3008430501211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:ME3008430501211
-
Alias/AKA:ME3008430501211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
288
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
MOQ for out of Stock Qty:
504
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$88.27
100
$88.06
250
$87.83
504
$87.62
1,008
$44.75
1,512
$30.46
2,016 +
$29.86
Click for Quote
Log in
to unlock special pricing