- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- ME3005630501111
ME3005630501111
Amphenol Communications Solutions (FCI)
Mini cool edge 0.6mm 56pin orthogonal 1x1 7.805m
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Mini cool edge 0.6mm 56pin orthogonal 1x1 7.805m
Search Keywords: ME3005630501111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:ME3005630501111
-
Alias/AKA:ME3005630501111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
270
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
675
17 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$38.01
100
$37.91
250
$37.82
500
$37.73
675
$37.63
1,350
$19.22
2,025
$13.09
2,700 +
$12.82
Click for Quote
Log in
to unlock special pricing