- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT420M03001
MDT420M03001
Amphenol Communications Solutions (FCI)
Card Edge Connector - M.2 (NGFF) Mini Card - Female - 67 Position - 2 Rows - 0.020"(0.50mm) Pitch - 4.20mm H - Solder Terminat ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Card Edge Connector - M.2 (NGFF) Mini Card - Female - 67 Position - 2 Rows - 0.020"(0.50mm) Pitch - 4.20mm H - Solder Termination - Surface Mount, RA.
Search Keywords: MDT420M03001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:MDT420M03001
-
Alias/AKA:MDT420M03001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
250
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
250
$1.057
500
$1.033
1,000
$1.011
4,000
$0.978
8,000
$0.972
12,000
$0.960
16,000 +
$0.958
Click for Quote
Log in
to unlock special pricing