- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- MDT275M01001
MDT275M01001
Amphenol Communications Solutions (FCI)
Pcie M.2 Connectors, Storage And Server Connector, P 0.5mm, H 2.75mm, Key M, 30 Mu in Au Plating
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pcie M.2 Connectors, Storage And Server Connector, P 0.5mm, H 2.75mm, Key M, 30 Mu in Au Plating
Search Keywords: MDT275M01001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:MDT275M01001
-
Alias/AKA:MDT275M01001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
250
$1.52
500
$1.45
1,000
$1.39
4,750
$1.30
9,500
$1.28
14,250 +
$1.25
Click for Quote
Log in
to unlock special pricing