- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LD09S33E4GX00LF
LD09S33E4GX00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: LD09S33E4GX00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:LD09S33E4GX00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1190 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
782
Ships today, if you order in
Minimum Order Quantity:
50
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
50
$0.793
250
$0.725
500
$0.696
1,190
$0.659
3,570
$0.612
5,950
$0.591
8,330
$0.576
10,710 +
$0.566
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT