- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- LD09P24A4GV00LF
LD09P24A4GV00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature M 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: LD09P24A4GV00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:LD09P24A4GV00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:M
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
309
can ship 6/15/26
2,160
can ship 7/17/26
Minimum Order Quantity:
25
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
25
$1.284
250
$0.965
500
$0.936
1,080
$0.907
3,240
$0.905
5,400
$0.888
7,560
$0.886
10,800 +
$0.883
Click for Quote
Log in
to unlock special pricing