- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- ID09S33E4GX00LF
ID09S33E4GX00LF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: ID09S33E4GX00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:ID09S33E4GX00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
438
Can Ship immediately
Minimum Order Quantity:
280
Order Increment:
280
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$0.7425
280
$0.6750
560
$0.6600
1,120
$0.6460
2,520
$0.6330
5,040
$0.6250
7,560
$0.6230
10,080
$0.6210
15,120 +
$0.6190
Click for Quote
Log in
to unlock special pricing