- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- HP-18N
Cable Clamp - P-Type - Adjustable - 1.150" (29.21mm) Opening Size - Polyamide (PA66), Nylon 6/6 - Natural.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Clamp - P-Type - Adjustable - 1.150" (29.21mm) Opening Size - Polyamide (PA66), Nylon 6/6 - Natural.
Search Keywords: HP18N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HP-18N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,567
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$0.5845
100
$0.5757
250
$0.5670
500
$0.5586
1,000
$0.4189
1,500
$0.3910
2,000 +
$0.3832
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments