- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2R89PA8101N9LF
Amphenol Communications Solutions (FCI)
HM2R89PA8101N9LF
Conn Hard Metric RCP 88 POS 2mm Press Fit RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Hard Metric RCP 88 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R89PA8101N9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2R89PA8101N9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
240 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:88
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is HM2R89PA8101N9LF RoHS compliant?
Yes, HM2R89PA8101N9LF is RoHS compliant.
What is the lead time for HM2R89PA8101N9LF?
The standard lead time for HM2R89PA8101N9LF is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
8 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
60
$7.03
120
$5.27
180
$4.92
240 +
$4.82
Click for Quote
Log in
to unlock special pricing