Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

HM2R88PA810FN9LF

Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Hard Metric RCP 200 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R88PA810FN9LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: HM2R88PA810FN9LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 120
Type: Hard Metric
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 200
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HM2R88PA810FN9LF RoHS compliant?
Yes, HM2R88PA810FN9LF is RoHS compliant.
What is the lead time for HM2R88PA810FN9LF?
The standard lead time for HM2R88PA810FN9LF is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 556
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$17.15
25
$17.11
50
$17.06
90
$17.02
180
$10.48
270
$8.29
360 +
$8.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!