- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2R88PA8100N9LF
HM2R88PA8100N9LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric F 200 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R88PA8100N9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2R88PA8100N9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:200
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$6.15
25
$5.50
50
$5.49
120
$5.30
360
$5.16
600
$5.09
1,080
$5.08
2,520 +
$5.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments