- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2R81PA8101N9LF
HM2R81PA8101N9LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Hard Metric RCP 176 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R81PA8101N9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2R81PA8101N9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:176
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
475
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$13.54
25
$13.50
60
$13.47
120
$8.29
180
$6.56
240 +
$6.43
Click for Quote
Log in
to unlock special pricing