Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

HM2R70PA5100N9LF

Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Hard Metric RCP 110 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R70PA5100N9LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    HM2R70PA5100N9LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    288
  • Type:
    Hard Metric
  • Gender:
    RCP
  • Body Orientation:
    Right Angle
  • Mounting:
    Through Hole
  • Pitch:
    2 mm
  • Number of Contacts:
    110
  • Termination Method:
    PRESS FIT
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HM2R70PA5100N9LF RoHS compliant?
Yes, HM2R70PA5100N9LF is RoHS compliant.
What is the lead time for HM2R70PA5100N9LF?
The standard lead time for HM2R70PA5100N9LF is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 63
Can Ship immediately You may purchase all in-stock quantity of 63
Stock lot only:
63
MOQ for In Stock Qty:
288
MOQ for out of Stock Qty:
288
7 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.796
288
$4.360
432
$3.450
576 +
$3.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!