- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2R50PA5100N9LF
HM2R50PA5100N9LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric F 3Power/55Signal POS 7.5mm/2mm Press Fit RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Hard Metric F 3Power/55Signal POS 7.5mm/2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R50PA5100N9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2R50PA5100N9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:Hard Metric3410
-
Gender:F3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:7.5/2 mm
-
Number of Contacts:3Power/55Signal
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
468
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$4.69
50
$4.68
100
$4.67
288
$4.66
576
$2.87
864
$2.26
1,152 +
$2.22
Click for Quote
Log in
to unlock special pricing