- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2R02PA5108N9LF
HM2R02PA5108N9LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn Hard Metric F 125 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM2R02PA5108N9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2R02PA5108N9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:Hard Metric
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$5.25
50
$4.64
100
$4.45
288
$4.17
576
$3.99
1,152
$3.80
2,592
$3.59
5,184 +
$3.52
Click for Quote
Log in
to unlock special pricing