Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

HM2P71PME124GFLF

Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Hard Metric HDR 95 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM2P71PME124GFLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: HM2P71PME124GFLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 192
Type: Hard Metric
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 95
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HM2P71PME124GFLF RoHS compliant?
Yes, HM2P71PME124GFLF is RoHS compliant.
What is the lead time for HM2P71PME124GFLF?
The standard lead time for HM2P71PME124GFLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,169
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$20.11
50
$20.06
100
$20.01
288
$19.96
576
$10.54
864
$7.24
1,152 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!