- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2P70PNE12CGFLF
Amphenol Communications Solutions (FCI)
HM2P70PNE12CGFLF
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Hard Metric HDR 110 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM2P70PNE12CGFLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2P70PNE12CGFLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:110
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HM2P70PNE12CGFLF RoHS compliant?
Yes, HM2P70PNE12CGFLF is RoHS compliant.
What is the lead time for HM2P70PNE12CGFLF?
The standard lead time for HM2P70PNE12CGFLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
288
6 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
288
$20.90
576
$11.03
864
$7.59
1,152 +
$7.43
Click for Quote
Log in
to unlock special pricing