Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

HM2P70PNE129GFLF

Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Hard Metric M 55 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM2P70PNE129GFLF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: HM2P70PNE129GFLF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Hard Metric
Gender: M
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 55
Termination Method: PRESS FIT
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HM2P70PNE129GFLF RoHS compliant?
Yes, HM2P70PNE129GFLF is RoHS compliant.
What is the lead time for HM2P70PNE129GFLF?
The standard lead time for HM2P70PNE129GFLF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
6 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
12
$11.29
50
$6.60
100
$6.50
288
$6.41
576
$6.31
864
$6.21
1,152 +
$6.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!