- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2P65PDE1R0N9LF
Amphenol Communications Solutions (FCI)
HM2P65PDE1R0N9LF
Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM2P65PDE1R0N9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2P65PDE1R0N9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:PRESS FIT
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is HM2P65PDE1R0N9LF RoHS compliant?
Yes, HM2P65PDE1R0N9LF is RoHS compliant.
What is the lead time for HM2P65PDE1R0N9LF?
The standard lead time for HM2P65PDE1R0N9LF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,226
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$5.33
50
$5.32
100
$5.30
288
$5.29
576
$3.25
864
$2.58
1,152 +
$2.53
Click for Quote
Log in
to unlock special pricing