- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM2P65PDA1L1E9LF
Amphenol Communications Solutions (FCI)
HM2P65PDA1L1E9LF
Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole MillipacsA® Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole MillipacsA® Tray
Search Keywords: HM2P65PDA1L1E9LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM2P65PDA1L1E9LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
288 -
Type:Hard Metric3410
-
Gender:HDR3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:125
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is HM2P65PDA1L1E9LF RoHS compliant?
Yes, HM2P65PDA1L1E9LF is RoHS compliant.
What is the lead time for HM2P65PDA1L1E9LF?
The standard lead time for HM2P65PDA1L1E9LF is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$6.91
50
$4.83
100
$4.52
288
$4.24
576
$4.19
1,152
$4.14
2,592
$3.98
5,184 +
$3.92
Click for Quote
Log in
to unlock special pricing