Image is representational - see manufacturer specifications

Amphenol Communications Solutions (FCI) Authorized Distributor

HM2P65PCT260N9LF

Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Hard Metric HDR 125 POS 2mm Press Fit ST Thru-Hole Tray
Search Keywords: HM2P65PCT260N9LF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (FCI)
Part No: HM2P65PCT260N9LF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 288
Type: Hard Metric
Gender: HDR
Body Orientation: Straight
Mounting: Through Hole
Pitch: 2 mm
Number of Contacts: 125
Termination Method: PRESS FIT
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is HM2P65PCT260N9LF RoHS compliant?
Yes, HM2P65PCT260N9LF is RoHS compliant.
What is the lead time for HM2P65PCT260N9LF?
The standard lead time for HM2P65PCT260N9LF is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,152
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
6 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
15
$14.72
50
$14.68
100
$14.64
288
$14.61
576
$7.73
864
$5.44
1,152 +
$5.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!