- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM1L51LDP000H6PLF
Amphenol Communications Solutions (FCI)
HM1L51LDP000H6PLF
Conn Hard Metric HDR 30 POS 2mm Press Fit RA Thru-Hole Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Hard Metric HDR 30 POS 2mm Press Fit RA Thru-Hole Tray
Search Keywords: HM1L51LDP000H6PLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM1L51LDP000H6PLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Type:Hard Metric
-
Gender:HDR
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:30
-
Termination Method:PRESS FIT
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is HM1L51LDP000H6PLF RoHS compliant?
Yes, HM1L51LDP000H6PLF is RoHS compliant.
What is the lead time for HM1L51LDP000H6PLF?
The standard lead time for HM1L51LDP000H6PLF is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
10
$2.89
50
$2.76
100
$2.70
250
$2.63
720
$2.55
1,440
$2.49
2,880 +
$2.44
Click for Quote
Log in
to unlock special pricing