- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- HM1F52TAP000H6LF
HM1F52TAP000H6LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 60 POS 2mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Hard Metric RCP 60 POS 2mm Solder RA Thru-Hole Tray
Search Keywords: HM1F52TAP000H6LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HM1F52TAP000H6LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Hard Metric3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:60
-
Termination Method:Solder3409
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
864
Ships today, if you order in
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
100
$12.27
250
$12.24
336
$12.21
672
$6.47
1,008
$4.55
1,344 +
$4.46
Click for Quote
Log in
to unlock special pricing