- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- HLW16S-2C7LF
HLW16S-2C7LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connectors - HLW-S series - 16 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
1.00mm Flex Connectors - HLW-S series - 16 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Search Keywords: HLW16S2C7LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HLW16S-2C7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2940 -
Type:FFC/FPC Connector
-
Number of Contacts:16
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:18.6mm x 3.9mm x 5.9mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
673
Ships today, if you order in
You may purchase all in-stock quantity of 673
Stock lot only:
673
Minimum Order Quantity:
4410
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$0.1098
4,410
$0.0998
5,880
$0.0974
8,820
$0.0961
26,460
$0.0924
52,920
$0.0901
102,900
$0.0878
152,880 +
$0.0866
Click for Quote
Log in
to unlock special pricing