- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- HLW14S-2C7LF
HLW14S-2C7LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connectors - HLW-S series - 14 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1.00mm Flex Connectors - HLW-S series - 14 Position - Top Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Search Keywords: HLW14S2C7LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HLW14S-2C7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
3360 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.6mm x 3.9mm x 5.9mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98,820
Ships today, if you order in
Minimum Order Quantity:
250
10 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
250
$0.1013
3,360
$0.0932
6,720
$0.0910
10,080
$0.0898
26,880
$0.0867
50,400
$0.0848
100,800
$0.0826
151,200 +
$0.0814
Click for Quote
Log in
to unlock special pricing