- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- HLW14R-2C7LF
HLW14R-2C7LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connectors - HLW-R series - 14 Position - Side Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1.00mm Flex Connectors - HLW-R series - 14 Position - Side Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Search Keywords: HLW14R2C7LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HLW14R-2C7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2400 -
Type:FFC/FPC Connector
-
Number of Contacts:14
-
Pitch:1 mm
-
Mounting:Through Hole
-
Termination Method:Solder
-
Maximum Voltage Rating:100,100 VDC|VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:16.6mm x 5.9mm x 3.9mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,045
Can Ship immediately
Minimum Order Quantity:
2400
Order Increment:
2400
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2,400
$0.1330
4,800
$0.1298
7,200
$0.1295
9,600
$0.1288
26,400
$0.1278
50,400
$0.1275
100,800
$0.1272
151,200 +
$0.1268
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT