- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- HLW12R-2C7LF
HLW12R-2C7LF
Amphenol Communications Solutions (FCI)
1.00mm Flex Connectors - HLW-R series - 12 Position - Side Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
1.00mm Flex Connectors - HLW-R series - 12 Position - Side Entry Non-ZIF Connector - 1mm (0.039inch) Pitch - Kinked Terminal
Search Keywords: HLW12R2C7LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HLW12R-2C7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
2700 -
Type:FFC/FPC Connector3551
-
Number of Contacts:12
-
Pitch:1 mm
-
Mounting:Through Hole3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1003541VDC,1003541VAC
-
Maximum Current Rating:1/Contact A
-
Dimension:14.6mm x 5.9mm x 3.93547mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2700
Order Increment:
2700
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,700
$0.1095
5,400
$0.1048
8,100
$0.1033
10,800
$0.1018
27,000
$0.0990
51,300
$0.0951
102,600
$0.0949
151,200 +
$0.0939
Click for Quote
Log in
to unlock special pricing