- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- HFW32S-2STE1LF
HFW32S-2STE1LF
Amphenol Communications Solutions (FCI)
Conn FFC/FPC Connector SKT 32 POS 1mm Solder ST SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 32 POS 1mm Solder ST SMD T/R
Search Keywords: HFW32S2STE1LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:HFW32S-2STE1LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:32
-
Pitch:1 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:1003541VDC,1003541VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,549
Can Ship immediately