- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- F52R-1A7H1-11022
Amphenol Communications Solutions (FCI)
F52R-1A7H1-11022
FPC/FFC Connector Socket 22 Position 1mm Bottom Contact Solder Right Angle Surface Mount T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 22 Position 1mm Bottom Contact Solder Right Angle Surface Mount T/R
Search Keywords: F52R1A7H111022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F52R-1A7H1-11022
-
Alias/AKA:F52R-1A7H1-11022
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10800
Product Guides
+
Frequently Asked Questions
Is F52R-1A7H1-11022 RoHS compliant?
Yes, F52R-1A7H1-11022 is RoHS compliant.
What is the lead time for F52R-1A7H1-11022?
The standard lead time for F52R-1A7H1-11022 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,400
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
2700
9 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
500
$1.429
1,000
$1.425
2,700
$1.422
5,400
$0.753
8,100
$0.530
10,800 +
$0.519
Click for Quote
Log in
to unlock special pricing