- Home ›
- All Products›
- F52L1A7A111008B200
F52L1A7A111008B200
Amphenol Communications Solutions (FCI)
Flex Connector 1.00mm Pitch Height 5.04mm Ver
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flex Connector 1.00mm Pitch Height 5.04mm Ver
Search Keywords: F52L1A7A111008B200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F52L1A7A111008B200
-
Alias/AKA:F52L1A7A111008B200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
8 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,500
$0.3283
5,000
$0.2021
7,500
$0.1599
10,000 +
$0.1568
Click for Quote
Log in
to unlock special pricing