- Home ›
- All Products›
- F518-1A7A1-11023
F518-1A7A1-11023
Amphenol Communications Solutions (FCI)
FPC/FFC Connector Socket 23 Position 1mm Top Contact Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 23 Position 1mm Top Contact Solder Right Angle Surface Mount T/R
Search Keywords: F5181A7A111023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F518-1A7A1-11023
-
Alias/AKA:F518-1A7A1-11023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,500
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
8 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$0.4990
1,875
$0.4978
3,750
$0.3063
5,625
$0.2426
7,500 +
$0.2377
Click for Quote
Log in
to unlock special pricing