- Home ›
- All Products›
- F3311A7H121040E200
Amphenol Communications Solutions (FCI)
F3311A7H121040E200
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020 (0.50mm) Surface
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
40 Position FFC, FPC Connector Contacts, Top and Bottom 0.020 (0.50mm) Surface
Search Keywords: F3311A7H121040E200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F3311A7H121040E200
-
Alias/AKA:F3311A7H121040E200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
24000
Product Guides
+
Frequently Asked Questions
Is F3311A7H121040E200 RoHS compliant?
Yes, F3311A7H121040E200 is RoHS compliant.
What is the lead time for F3311A7H121040E200?
The standard lead time for F3311A7H121040E200 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
6,000
$1.742
12,000
$0.890
18,000
$0.606
24,000 +
$0.593
Click for Quote
Log in
to unlock special pricing