- Home ›
- All Products›
- F32Q-1A7H1-11048
F32Q-1A7H1-11048
Amphenol Communications Solutions (FCI)
FPC/FFC Connector Socket 48 Position 0.5mm Top Contact Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 48 Position 0.5mm Top Contact Solder Right Angle Surface Mount T/R
Search Keywords: F32Q1A7H111048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F32Q-1A7H1-11048
-
Alias/AKA:F32Q-1A7H1-11048
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2700
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$3.36
500
$3.35
1,000
$3.34
2,700
$3.33
5,400
$1.76
8,100
$1.21
10,800 +
$1.18
Click for Quote
Log in
to unlock special pricing