- Home ›
- All Products›
- F32Q-1A7H1-11017
F32Q-1A7H1-11017
Amphenol Communications Solutions (FCI)
FPC/FFC Connector Socket 17 Position 0.5mm Top Contact Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 17 Position 0.5mm Top Contact Solder Right Angle Surface Mount T/R
Search Keywords: F32Q1A7H111017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F32Q-1A7H1-11017
-
Alias/AKA:F32Q-1A7H1-11017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
18000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
4500
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$1.95
1,000
$1.94
2,500 +
$1.93
Click for Quote
Log in
to unlock special pricing