- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- F31L-1A7H1-11015
F31L-1A7H1-11015
Amphenol Communications Solutions (FCI)
FPC/FFC Connector Socket 15 Position 0.5mm Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 15 Position 0.5mm Solder Right Angle Surface Mount T/R
Search Keywords: F31L1A7H111015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F31L-1A7H1-11015
-
Alias/AKA:F31L-1A7H1-11015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
17000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4250
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.7532
2,500
$0.7513
4,250
$0.7494
8,500
$0.3968
12,750
$0.2792
17,000 +
$0.2737
Click for Quote
Log in
to unlock special pricing