- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- F300-1B7H1-11022-E100
F300-1B7H1-11022-E100
Amphenol Communications Solutions (FCI)
FPC/FFC Connector Socket 22 Position 0.5mm Solder Right Angle Surface Mount T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
FPC/FFC Connector Socket 22 Position 0.5mm Solder Right Angle Surface Mount T/R
Search Keywords: F3001B7H111022E100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F300-1B7H1-11022-E100
-
Alias/AKA:F300-1B7H1-11022-E100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
16000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4000
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.9696
2,500
$0.9673
4,000
$0.9648
8,000
$0.5108
12,000
$0.3594
16,000 +
$0.3522
Click for Quote
Log in
to unlock special pricing