- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEML09S500
DEML09S500
Amphenol Communications Solutions (FCI)
The DEML09S500 is a 9-position, right-angle female D-Sub connector designed for PCB mounting.
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
The DEML09S500 is a 9-position, right-angle female D-Sub connector designed for PCB mounting.
Search Keywords: DEML09S500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DEML09S500
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$21.75
25
$21.70
50
$21.64
75
$21.58
150
$13.28
225
$10.52
300 +
$10.30
Click for Quote
Log in
to unlock special pricing