- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DEM09P
Conn D-Subminiature PIN 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 9 POS 2.74mm Solder Bucket ST Panel Mount 9 Terminal 1 Port
Search Keywords: DEM09P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DEM09P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Bucket
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,602
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
10
$8.72
25
$8.00
60
$7.60
120
$7.28
300
$6.86
540
$6.60
1,020
$6.31
2,520 +
$6.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments