- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DE09P065TXLF
DE09P065TXLF
Amphenol Communications Solutions (FCI)
A lead-free, 9-position male D-Sub connector with a size E shell, straight spill termination, and tin-plated steel shell.
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
A lead-free, 9-position male D-Sub connector with a size E shell, straight spill termination, and tin-plated steel shell.
Search Keywords: DE09P065TXLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DE09P065TXLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
315 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Bucket
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,260
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$1.402
315
$1.179
630
$1.114
1,260
$1.056
2,520
$1.006
5,040
$1.003
7,560
$1.000
10,080 +
$0.998
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT