- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDO50S565MTLF
DDO50S565MTLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn D-Subminiature SKT 50 POS 2.76mm Solder RA Thru-Hole 50 Terminal 1 Port
Search Keywords: DDO50S565MTLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DDO50S565MTLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
27 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:D
-
Number of Contacts:50
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,555
Ships today, if you order in
MOQ for In Stock Qty:
27
MOQ for out of Stock Qty:
27
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
27
$12.88
54
$12.61
108
$12.34
297
$12.28
594
$12.22
891
$12.16
1,188 +
$12.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments