- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DDM36W4SN
DDM36W4SN
Amphenol Communications Solutions (FCI)
Conn D-Subminiature SKT 4Power/32Signal POS Solder Bucket ST Panel Mount 36 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
TRAY Packaging
Description
+
Conn D-Subminiature SKT 4Power/32Signal POS Solder Bucket ST Panel Mount 36 Terminal 1 Port
Search Keywords: DDM36W4SN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DDM36W4SN
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:F
-
Termination Method:Solder Bucket
-
Shell Size:D
-
Number of Contacts:4Power/32Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
3
$55.97
5
$55.83
10
$55.69
25
$55.56
50
$34.19
75
$27.07
100 +
$26.52
Click for Quote
Log in
to unlock special pricing